
* Images are for reference only
M3025R-2x3P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3025R-2x3P
- JLCPCB Part #
- C501321
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 12.9mm 2 250V 2x3P 3 3mm 5A 6.85mm 6P Black Brass Glass-Fiber Reinforced PA66 Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 449
Minimum: 1
Full Reel: 264
$0.01
Add To List
Available Order Qty: 423
In-stock Item Pricing
Qty Unit Price
1+
$0.1617
60+
$0.1288
264+
$0.1065
528+
$0.0888
2904+
$0.0811
6072+
$0.0762
Related Products
Welcome back, may I help you?