
* Images are for reference only
M2501RF-06P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2501RF-06P
- JLCPCB Part #
- C492482
- Package
- Push-Pull,P=2.5mm
- Description
- 1 17.5mm 1x6P 2.5mm 5.8mm 6 6P 7mm Brass PA66 Right Angle Tin 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1429
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1429
In-stock Item Pricing
Qty Unit Price
1+
$0.0458
100+
$0.0365
300+
$0.0319
1000+
$0.0284
5000+
$0.0257
10000+
$0.0242
Related Products
Welcome back, may I help you?