
* Images are for reference only
M2016RS-02P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2016RS-02P
- JLCPCB Part #
- C541774
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.2mm 1x2P 2 250V 2P 2mm 3A 5.1mm 8mm Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1531
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1529
In-stock Item Pricing
Qty Unit Price
1+
$0.0646
100+
$0.0511
300+
$0.0444
1000+
$0.0394
5000+
$0.0353
10000+
$0.0332
Related Products
Welcome back, may I help you?