
* Images are for reference only
M2010VS-03P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2010VS-03P
- JLCPCB Part #
- C520126
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 10mm 1x3P 2A 2mm 3 3P 6.1mm 7.5mm Brass PA9T Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1389
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1389
In-stock Item Pricing
Qty Unit Price
1+
$0.0690
100+
$0.0543
300+
$0.0469
700+
$0.0415
4900+
$0.0369
9800+
$0.0348
Related Products
Welcome back, may I help you?