
* Images are for reference only
M2010R-02P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2010R-02P
- JLCPCB Part #
- C492504
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x2P 2 2A 2P 2mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 738
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 729
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0099
2000+
$0.0085
4000+
$0.0076
24000+
$0.0068
50000+
$0.0064
Related Products
Welcome back, may I help you?