
* Images are for reference only
M1250V-05P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1250V-05P
- JLCPCB Part #
- C481435
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x5P 3.2mm 4.7mm 5 5P Brass PA46 Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1396
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1366
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
200+
$0.0316
1000+
$0.0270
2000+
$0.0241
10000+
$0.0215
20000+
$0.0202
Related Products
Welcome back, may I help you?