
* Images are for reference only
M1201RS-06-BK
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1201RS-06-BK
- JLCPCB Part #
- C2913791
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.2mm 1.45mm 1x6P 2A 4.5mm 50V 6 6P 9mm Black PA4T Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2429
Minimum: 1
Full Reel: 4400
$0.01
Add To List
Available Order Qty: 2429
In-stock Item Pricing
Qty Unit Price
1+
$0.1460
50+
$0.1283
150+
$0.1209
500+
$0.1114
2500+
$0.1072
4400+
$0.1048
Related Products
Welcome back, may I help you?