
* Images are for reference only
M1201RS-02-BK
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1201RS-02-BK
- JLCPCB Part #
- C2839999
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.2mm 1.45mm 1x2P 2 2A 2P 4.5mm 50V PA4T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7855
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 7807
In-stock Item Pricing
Qty Unit Price
1+
$0.1484
50+
$0.1151
150+
$0.1007
500+
$0.0829
2500+
$0.0750
4500+
$0.0703
Related Products
Welcome back, may I help you?