
* Images are for reference only
M0800VS-05-GN
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M0800VS-05-GN
- JLCPCB Part #
- C5454584
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1.7mm 1x5P 2.75mm 30V 5 500mA 5P LCP Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5219
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5211
In-stock Item Pricing
Qty Unit Price
1+
$0.1515
50+
$0.1183
150+
$0.1040
500+
$0.0862
2000+
$0.0782
4000+
$0.0735
Related Products
Welcome back, may I help you?