
* Images are for reference only
M0800VS-03-GN
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M0800VS-03-GN
- JLCPCB Part #
- C509226
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1 1.7mm 1x3P 2.7mm 3 3P 4.58mm Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4185
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3816
In-stock Item Pricing
Qty Unit Price
1+
$0.1287
50+
$0.1044
150+
$0.0922
500+
$0.0832
2000+
$0.0695
4000+
$0.0658
Related Products
Welcome back, may I help you?