
* Images are for reference only
M031TD2AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M031TD2AE
- JLCPCB Part #
- C841528
- Package
- QFN-32-EP(4x4)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 27 32 Bit 48MHz 64KB 8KB ARM Cortex-M0 Built-in FLASH QFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6323
10+
$1.3533
30+
$1.2001
100+
$1.0275
490+
$0.8872
980+
$0.8517
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?