This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SST-10-G-B90-F530

Extended
Manufacturer
Luminus Devices
MFR.Part #
SST-10-G-B90-F530
JLCPCB Part #
C5361368
Package
SMD3535
Description
3.4V 350mA 527nm 90° Emerald Green SMD3535 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5414
200+ $1.0146
500+ $0.9809
1000+ $0.9633

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons