
* Images are for reference only
SST-10-G-B130-F530
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- SST-10-G-B130-F530
- JLCPCB Part #
- C5361376
- Package
- SMD3535
- Description
- 130° 3.4V 350mA 527nm Emerald Green SMD3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1240
200+
$0.8477
500+
$0.8204
1000+
$0.8059
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?