
* Images are for reference only
SFT-20-B-F35-EPC
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- SFT-20-B-F35-EPC
- JLCPCB Part #
- C17661894
- Package
- SMD3535-2P
- Description
- 1.4A 3V 455nm Blue SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9414
250+
$6.3605
500+
$6.1486
1000+
$6.0443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?