
* Images are for reference only
L1HX-57902P0000000
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L1HX-57902P0000000
- JLCPCB Part #
- C17299866
- Package
- SMD3535-2P
- Description
- -40℃~+135℃ 120° 5700K 700mA Cold White SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5926
200+
$0.6364
500+
$0.6154
1000+
$0.6041
Welcome back, may I help you?