
* Images are for reference only
MP-5050-8100-57-90
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-5050-8100-57-90
- JLCPCB Part #
- C17362131
- Package
- 5050
- Description
- -40℃~+85℃ 115° 200mA 26V 5700K 5050 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1752
200+
$0.4688
500+
$0.4544
1000+
$0.4463
Welcome back, may I help you?