
* Images are for reference only
SST-10-IRD-B90-T850
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- SST-10-IRD-B90-T850
- JLCPCB Part #
- C7089026
- Package
- 1414
- Description
- 3V 790mW/sr@1A 850nm 90° 1414 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4970
200+
$1.7950
500+
$1.7356
1000+
$1.7051
Welcome back, may I help you?