
* Images are for reference only
MP-3030-120H-35-90
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-3030-120H-35-90
- JLCPCB Part #
- C17272358
- Package
- 1212
- Description
- 120° 2.68V 3500K 65mA 1212 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2079
200+
$0.0831
500+
$0.0802
1000+
$0.0789
Welcome back, may I help you?