
* Images are for reference only
SST-10-DR-B130-K660
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- SST-10-DR-B130-K660
- JLCPCB Part #
- C17555851
- Package
- SMD3535-3P
- Description
- 130° 2.1V 350mA 4W 660nm 670nm Discrete Diode Red SMD3535-3P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7950
200+
$1.1158
500+
$1.0789
1000+
$1.0596
Related Products
Welcome back, may I help you?