
* Images are for reference only
MP-3030-120H-35-80
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-3030-120H-35-80
- JLCPCB Part #
- C17343195
- Package
- 1212
- Description
- -40℃~+85℃ 120° 2.68V 3500K 65mA 1212 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1982
200+
$0.0792
500+
$0.0765
1000+
$0.0752
Welcome back, may I help you?