
* Images are for reference only
MP-3030-110F-50-80
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-3030-110F-50-80
- JLCPCB Part #
- C17664238
- Package
- 1212
- Description
- 120° 2.7V 5000K 65mA White 1212 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2364
200+
$0.0944
500+
$0.0912
1000+
$0.0896
Related Products

MP-3030-1100-30-80
Luminus Devices
$0.1498

MP-3030-110F-65-80
Luminus Devices
$0.2364

MP-3030-110F-35-80
Luminus Devices
$0.2270

GW CSSRML.HW-ACAG-H3H4-1-350-R33
OSRAM Opto Semicon
$1.5444

GA QSSPA1.23-KSKU-A3A5-1-350-R18
OSRAM Opto Semicon
$1.3020

KW DSLP31.CC-GXHX-4J8K-Z444-60-R18
OSRAM Opto Semicon
$0.4630
Welcome back, may I help you?