
* Images are for reference only
MP-3030-1100-30-80
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-3030-1100-30-80
- JLCPCB Part #
- C17307504
- Package
- SMD3030-2P
- Description
- 110° 150mA 3000K 3V SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1498
200+
$0.0598
500+
$0.0578
1000+
$0.0569
Related Products
Welcome back, may I help you?