
* Images are for reference only
MP-3030-1100-27-95
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-3030-1100-27-95
- JLCPCB Part #
- C17588441
- Package
- SMD3030-2P
- Description
- 110° 150mA 2700K 3V White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1481
200+
$0.0591
500+
$0.0572
1000+
$0.0562
Related Products
Welcome back, may I help you?