
AB-EZD24A-B3-K13
- Manufacturer
- MFR.Part #
- AB-EZD24A-B3-K13
- JLCPCB Part #
- C17580216
- Package
- SMD3030-2P
- Description
- 120° 24V Amber SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | SMD3030-2P | |
| Viewing Angle | 120° | |
| Illumination Color | Amber | |
| Voltage - Forward(Vf) | 24V |

* Images are for reference only
AB-EZD24A-B3-K13
Extended- Manufacturer
- MFR.Part #
- AB-EZD24A-B3-K13
- JLCPCB Part #
- C17580216
- Package
- SMD3030-2P
- Description
- 120° 24V Amber SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AB-EZD24A-B3-K13
Extended- Manufacturer
- MFR.Part #
- AB-EZD24A-B3-K13
- JLCPCB Part #
- C17580216
- Package
- SMD3030-2P
- Description
- 120° 24V Amber SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AB-EZD24A-B3-K13 Specifications
AB-EZD24A-B3-K13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | SMD3030-2P | |
| Viewing Angle | 120° | |
| Illumination Color | Amber | |
| Voltage - Forward(Vf) | 24V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AB-EZD24A-B3-K13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AB-EZD24A-B3-K13 Documents
AB-EZD24A-B3-K13 datasheets or manufacturer documentation.
Datasheet: AB-EZD24A-B3-K13 Datasheet (PDF)
AB-EZD24A-B3-K13 Schematic Symbol & PCB Footprint
The AB-EZD24A-B3-K13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.