
* Images are for reference only
MP-2016-1100-50-70
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-2016-1100-50-70
- JLCPCB Part #
- C5381036
- Package
- 0806
- Description
- -40℃~+85℃ 110° 3V 5000K 60mA 0806 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1445
100+
$0.1285
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?