This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP-2016-2100-50-70

Extended
Manufacturer
Luminus Devices
MFR.Part #
MP-2016-2100-50-70
JLCPCB Part #
C7604053
Package
2016
Description
-40℃~+85℃ 110° 5000K 6.1V 60mA 768mW Cold White 2016 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 120

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0752
200+ $0.0301
500+ $0.0289
1000+ $0.0285
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons