
* Images are for reference only
MP-1616-1103-50-70
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-1616-1103-50-70
- JLCPCB Part #
- C17636345
- Package
- 1616
- Description
- 135° 150mA 3.3V 5000K White 1616 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0924
200+
$0.0368
500+
$0.0357
1000+
$0.0350
Welcome back, may I help you?