
* Images are for reference only
5972321816F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5972321816F
- JLCPCB Part #
- C5906600
- Package
- 1616
- Description
- 120° 20mA 3.5V 523nm 528nm 627.5mcd Emerald Green Water Clear 1616 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4548
200+
$0.9794
500+
$0.9473
1000+
$0.9312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?