This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP-1616-1103-18-90

Extended
Manufacturer
Luminus Devices
MFR.Part #
MP-1616-1103-18-90
JLCPCB Part #
C17625934
Package
SMD,1.6x1.6mm
Description
-40℃~+85℃ 135° 150mA 1800K 3.3V 700mW White SMD,1.6x1.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3725
10+ $0.2964
30+ $0.2638
100+ $0.2231
500+ $0.2051
1000+ $0.1942
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons