
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luminus Devices | |
| Package | - | |
| Power(Watts) | 12.6W | |
| Lumens | 1115lm | |
| Shape Type | 矩形 | |
| Color Temperature | 3500K | |
| Size | L 15mm x W 15mm | |
| Viewing Angle | 120° | |
| Illumination Color | Warm White | |
| Height | 1.37mm | |
| Current - Supply | 360mA | |
| CRI Color Rendering Index | 95 | |
| Voltage - Forward(Vf) | 35V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHM-9-35-95-36-AA00-F2-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luminus Devices | |
| Package | - | |
| Power(Watts) | 12.6W | |
| Lumens | 1115lm | |
| Shape Type | 矩形 | |
| Color Temperature | 3500K | |
| Size | L 15mm x W 15mm | |
| Viewing Angle | 120° | |
| Illumination Color | Warm White | |
| Height | 1.37mm | |
| Current - Supply | 360mA | |
| CRI Color Rendering Index | 95 | |
| Voltage - Forward(Vf) | 35V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHM-9-35-95-36-AA00-F2-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHM-9-35-95-36-AA00-F2-3 datasheets or manufacturer documentation.
Datasheet: CHM-9-35-95-36-AA00-F2-3 Datasheet (PDF)
The CHM-9-35-95-36-AA00-F2-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.