
* Images are for reference only
LXML-PWN1-0120
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- LXML-PWN1-0120
- JLCPCB Part #
- C17645772
- Package
- 1812
- Description
- -40℃~+135℃ 120° 3500K~4500K 350mA 3V White 1812 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1505
200+
$1.6573
500+
$1.6009
1000+
$1.5734
Welcome back, may I help you?