
* Images are for reference only
LXML-PD01-0050
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- LXML-PD01-0050
- JLCPCB Part #
- C17387572
- Package
- 1812
- Description
- 125° 2.9V 350mA 633nm Red 1812 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2758
200+
$2.1055
500+
$2.0347
1000+
$2.0010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →