
* Images are for reference only
L1C1-VLT1000000000
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L1C1-VLT1000000000
- JLCPCB Part #
- C17356987
- Package
- SMD-3P,2x2mm
- Description
- 165° 2.83V 350mA 420nm~430nm Purple SMD-3P,2x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1594
200+
$1.2612
500+
$1.2185
1000+
$1.1979
Welcome back, may I help you?