
* Images are for reference only
LXM2-PH01-0060
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- LXM2-PH01-0060
- JLCPCB Part #
- C17673879
- Package
- SMD,4.5x3.1mm
- Description
- 125° 2.1V 350mA 617nm Orange Red SMD,4.5x3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2492
200+
$2.0949
500+
$2.0254
1000+
$1.9899
Related Products
Welcome back, may I help you?