
* Images are for reference only
L1HX-3570200000000
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L1HX-3570200000000
- JLCPCB Part #
- C17482716
- Package
- SMD3535-2P
- Description
- 120° 2.83V 3500K 700mA White SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2273
200+
$0.4897
500+
$0.4735
1000+
$0.4655
Welcome back, may I help you?