
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Lumileds | |
| Package | SMD | |
| Operating Temperature | -40℃~+135℃ | |
| Viewing Angle | 125° | |
| Forward Current | 1A | |
| Peak Wavelength | 395nm~400nm | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LHUV-0395-0450 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Lumileds | |
| Package | SMD | |
| Operating Temperature | -40℃~+135℃ | |
| Viewing Angle | 125° | |
| Forward Current | 1A | |
| Peak Wavelength | 395nm~400nm | |
| Voltage - Forward(Vf) | 3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHUV-0395-0450. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LHUV-0395-0450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.