This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L1CU-RED1000000000

Extended
Manufacturer
Lumileds
MFR.Part #
L1CU-RED1000000000
JLCPCB Part #
C5346224
Package
2020LED
Description
120° 2V 350mA 624nm~634nm Red 2020LED LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1953
200+ $1.2746
500+ $1.2327
1000+ $1.2118

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons