
* Images are for reference only
L1CU-BLU1000000000
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L1CU-BLU1000000000
- JLCPCB Part #
- C5346226
- Package
- 2020LED
- Description
- 120° 2.5V~3.5V 350mA 465nm~485nm Blue 2020LED LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2196
200+
$1.2853
500+
$1.2417
1000+
$1.2207
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?