
* Images are for reference only
SSL-LXA228GD-TR21
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LXA228GD-TR21
- JLCPCB Part #
- C7087447
- Package
- Plugin
- Description
- 2.1V 20mA 4mcd 50° 565nm Emerald Green Green Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3682
1000+
$0.1470
2500+
$0.1421
5000+
$0.1396
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?