
* Images are for reference only
SML-H1505SIC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-H1505SIC-TR
- JLCPCB Part #
- C5755535
- Package
- SMD,6.5x6.5mm
- Description
- -30℃~+80℃ 20mA 2V 60° 635nm 700mcd Discrete Diode Red Water Clear SMD,6.5x6.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6956
350+
$0.6763
700+
$0.6538
1050+
$0.6441
Related Products