This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSL-LXA228USBCTR11

Extended
Manufacturer
Lumex
MFR.Part #
SSL-LXA228USBCTR11
JLCPCB Part #
C19528739
Package
Plugin
Description
-30℃~+85℃ 250mcd 25° 3.5V~4V 470nm Blue Discrete Diode Water Clear 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2043
200+ $0.8805
500+ $0.8500
1000+ $0.8355
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons