This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-LX1210GGC-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LX1210GGC-TR
JLCPCB Part #
C6229233
Package
1210
Description
-40℃~+85℃ 140° 2.2V 20mA 50mcd 575nm Emerald Green Water Clear 1210 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4599
200+ $0.1835
500+ $0.1774
1000+ $0.1744

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons