
* Images are for reference only
SSL-LXA1008SICTR11
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LXA1008SICTR11
- JLCPCB Part #
- C19512837
- Package
- -
- Description
- -30℃~+85℃ 140° 150mcd 2V~2.6V 30mA 636nm Discrete Diode Red Water Clear - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7166
200+
$0.2860
500+
$0.2764
1500+
$0.2716
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?