
* Images are for reference only
SSL-LX5093SRC/DU
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LX5093SRC/DU
- JLCPCB Part #
- C7087426
- Package
- Plugin
- Description
- 1.2cd 1.7V 20mA 30° 660nm Red Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3638
1000+
$0.1453
2500+
$0.1404
5000+
$0.1380
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →