This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSL-LX3059SISUGW

Extended
Manufacturer
Lumex
MFR.Part #
SSL-LX3059SISUGW
JLCPCB Part #
C7018104
Package
Plugin
Description
20mA 2V、2.2V 574nm、636nm 60° 90mcd、240mcd Common Cathode Red, Emerald Green White Lens 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7799
200+ $0.7104
500+ $0.6878
1000+ $0.6750
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons