
* Images are for reference only
SSL-LX5093LGD-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LX5093LGD-TR
- JLCPCB Part #
- C6685314
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 2.2V 20mA 30mcd 565nm 60° Emerald Green Green Lens Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2765
200+
$0.1103
500+
$0.1066
1000+
$0.1048