
SSL-LX2573SID
- Manufacturer
- MFR.Part #
- SSL-LX2573SID
- JLCPCB Part #
- C5760741
- Package
- Plugin
- Description
- -40℃~+85℃ 100mcd 110° 20mA 2V 2mm x 5mm square LED 636nm 75mW Red Red Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 110° | |
| Lamp Holder Type | 2mm x 5mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 100mcd | |
| Power(Watts) | 75mW | |
| Illumination Color | Red | |
| Lens Color | Red Lens | |
| Peak Wavelength | 636nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
SSL-LX2573SID
Extended- Manufacturer
- MFR.Part #
- SSL-LX2573SID
- JLCPCB Part #
- C5760741
- Package
- Plugin
- Description
- -40℃~+85℃ 100mcd 110° 20mA 2V 2mm x 5mm square LED 636nm 75mW Red Red Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SSL-LX2573SID
Extended- Manufacturer
- MFR.Part #
- SSL-LX2573SID
- JLCPCB Part #
- C5760741
- Package
- Plugin
- Description
- -40℃~+85℃ 100mcd 110° 20mA 2V 2mm x 5mm square LED 636nm 75mW Red Red Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSL-LX2573SID Specifications
SSL-LX2573SID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 110° | |
| Lamp Holder Type | 2mm x 5mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 100mcd | |
| Power(Watts) | 75mW | |
| Illumination Color | Red | |
| Lens Color | Red Lens | |
| Peak Wavelength | 636nm | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSL-LX2573SID. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSL-LX2573SID Schematic Symbol & PCB Footprint
The SSL-LX2573SID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.