
* Images are for reference only
SML-LXL1210SRGC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LXL1210SRGC-TR
- JLCPCB Part #
- C5900457
- Package
- 1210
- Description
- -40℃~+85℃ 1.7V、2.1V 20mA 20mcd、35mcd 570nm、660nm 60° Red, Emerald Green Water Clear 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4978
200+
$0.1982
500+
$0.1917
1000+
$0.1885
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?