
W76-9440/439088G
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Lumex | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Current | 10A | |
| IP Rating | IP67 | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Green |

* Images are for reference only
W76-9440/439088G
Extended- Manufacturer
- MFR.Part #
- W76-9440/439088G
- JLCPCB Part #
- C17229543
- Package
- -
- Description
- -40℃~+70℃ 10A Green IP67 PC Pin Round Button Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
W76-9440/439088G
Extended- Manufacturer
- MFR.Part #
- W76-9440/439088G
- JLCPCB Part #
- C17229543
- Package
- -
- Description
- -40℃~+70℃ 10A Green IP67 PC Pin Round Button Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W76-9440/439088G Specifications
W76-9440/439088G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Lumex | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Current | 10A | |
| IP Rating | IP67 | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Green |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W76-9440/439088G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W76-9440/439088G Documents
W76-9440/439088G datasheets or manufacturer documentation.
Datasheet: W76-9440/439088G Datasheet (PDF)
W76-9440/439088G Schematic Symbol & PCB Footprint
The W76-9440/439088G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.