This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-LXL1206IC-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LXL1206IC-TR
JLCPCB Part #
C6229245
Package
1206
Description
-30℃~+85℃ 20mA 20mcd 20° 2V 635nm Discrete Diode Red Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1623
1000+ $0.0648
2500+ $0.0627
5000+ $0.0616

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons